Manufacturer Part #
MP2623GR-Z
MP2523 Series 5 to 24 V 2 A Switching LiFePO4 Battery Charger - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2623GR-Z - Technical Attributes
Attributes Table
| Configuration: | Switching |
| Number of Cells: | 2 |
| Supply Voltage: | 5V to 24V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount