text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2676EG-LF-Z

MP2676 Series 4.3 - 5 V Li-Ion Battery Charger w/ Integrated P-MOSFET- QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2676EG-LF-Z - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.3V to 5.5V
Operating Temp Range: -20°C to +85°C
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,525.00
USD
Quantity
Unit Price
5,000+
$0.505
Product Variant Information section