text.skipToContent text.skipToNavigation

Manufacturer Part #

IRSM836-044MA

IRSM836 Series 250 V 4 A 22 W SMT Integrated Power Module - PQFN-36 (12x12)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRSM836-044MA - Technical Attributes
Attributes Table
Input Voltage: 13.5V to 16.5V
Output Voltage: 250V
Output Power: 22W
Output Current: 4A
Package Style:  PQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
160
Total
$5,040.00
USD
Quantity
Unit Price
4
$6.56
20
$6.49
75
$6.44
200
$6.40
750+
$6.30
Product Variant Information section