text.skipToContent text.skipToNavigation

Manufacturer Part #

AP130-25YRG-13

AP130 Series 2.5 V Fixed Output 300 mA LDO Linear Regulator - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP130-25YRG-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Rated Power: 15W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 1.1A
Line Regulation (%): 0.3%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
10,000
$0.20
12,500+
$0.198
Product Variant Information section