text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2112R5-3.3TRG1

LDO Voltage Regulators 600mA CMOS LDO

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2112R5-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Range: 1.2V to 3.3V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 600mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 80µA
No. of Outputs: 1
Load Regulation (%): 1%
Current - Limit: 50mA
Line Regulation (%): 0.02%
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.154
3,000
$0.152
5,000
$0.15
10,000
$0.148
20,000+
$0.145
Product Variant Information section