text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2114H-2.5TRG1

AP2114 Series 2.5 V 1 A Low Noise CMOS LDO Regulator with Enable - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2114H-2.5TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Output Current-Max: 1A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
4,000
$0.095
8,000
$0.0934
12,000
$0.0925
16,000
$0.0918
20,000+
$0.0897
Product Variant Information section