text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2114H-3.3TRG1

AP2114 Series 3.3 V Fixed Output 1 A LDO Regulator with Enable - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Diodes Incorporated AP2114H-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 750mV
Output Current-Max: 1A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 65µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.2%
Current - Limit: 50mA
Line Regulation (%): 0.02%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
4,000
$0.105
8,000
$0.103
12,000
$0.102
16,000
$0.101
20,000+
$0.0987
Product Variant Information section