text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2127K-1.8TRG1

AP2127 Series 1.8 V 300 mA High Speed Low Noise CMOS LDO Regulator - SOT23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Diodes Incorporated AP2127K-1.8TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 700mV
Output Current-Max: 450mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$163.80
USD
Quantity
Unit Price
3,000
$0.0546
9,000
$0.0532
15,000
$0.0526
30,000
$0.0517
60,000+
$0.0504
Product Variant Information section