text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2132MP-2.5TRG1

AP2132 Series 2.5 V 2 A Surface Mount CMOS LDO Regulator - PSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2132MP-2.5TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Output Current-Max: 2A
Package Style:  PSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
4,000
$0.146
8,000
$0.144
12,000
$0.143
16,000
$0.142
20,000+
$0.14
Product Variant Information section