text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2138N-3.3TRG1

AP2138 Series 3.3 V Fixed Output 250 mA CMOS LDO Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Diodes Incorporated AP2138N-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6.6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1300mV
Output Current-Max: 250mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.20
USD
Quantity
Unit Price
3,000
$0.0744
9,000
$0.0725
12,000
$0.072
30,000
$0.0705
45,000+
$0.069
Product Variant Information section