text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7312-1233FM-7

LDO CMOS LowCurr U-DFN2018-6 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7312-1233FM-7 - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2 V/ 3.3V
Dropout Voltage-Max: 0.3V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 80µA
No. of Outputs: 2
Load Regulation (%): 0.6%
Current - Limit: 300mA
Line Regulation (%): 0.2%
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
9,000
$0.189
12,000
$0.188
15,000+
$0.185
Product Variant Information section