text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7333-33SAG-7

AP7333 Series 3.3 V 300 mA SMT Low Dropout Linear Regulator - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Diodes Incorporated AP7333-33SAG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 550mV
Output Current-Max: 300mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.40
USD
Quantity
Unit Price
3,000
$0.0768
6,000
$0.0756
12,000
$0.0743
15,000
$0.0739
45,000+
$0.0715
Product Variant Information section