text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CD-1.8TRG1

AZ1117C Series 1.8 V 800 mA Fixed Surface Mount Voltage Regulator - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117CD-1.8TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1A
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 0.003V
Load Regulation: 15mV
Current - Limit: 1.35A
Line Regulation: 10mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
2,500
$0.0798
7,500
$0.0777
10,000
$0.0772
25,000
$0.0755
37,500+
$0.0739
Product Variant Information section