text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CH-1.8TRG1

AZ1117C Series 1.8 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117CH-1.8TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.3V
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 0.003V
Load Regulation: 15mV
Current - Limit: 1.35A
Line Regulation: 10mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.60
USD
Quantity
Unit Price
4,000
$0.0504
12,000
$0.0492
16,000
$0.0488
40,000
$0.0478
60,000+
$0.0468
Product Variant Information section