text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117D-1.8TRE1

AZ1117D Series 1.8 V Output 1 A Surface mount LDO Regulator - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117D-1.8TRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.50
USD
Quantity
Unit Price
2,500
$0.0886
7,500
$0.0863
10,000
$0.0857
25,000
$0.0839
37,500+
$0.082
Product Variant Information section