text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117H-1.8TRE1

AZ1117 Series 1 A 1.8 V Fixed Output SMT LDO Linear Regulator -SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117H-1.8TRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Rated Power: 1W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 10mV
Current - Limit: 1.35A
Line Regulation: 6mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.80
USD
Quantity
Unit Price
4,000
$0.0687
8,000
$0.0676
16,000
$0.0665
20,000
$0.0661
60,000+
$0.064
Product Variant Information section