text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117H-5.0TRE1

AZ1117 Series 1 A 5 V Fixed Output Low Dropout Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117H-5.0TRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Load Regulation: 1mV
Current - Limit: 1.35A
Line Regulation: 1mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
4,000
$0.0675
8,000
$0.0664
16,000
$0.0654
20,000
$0.065
60,000+
$0.063
Product Variant Information section