text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80101AIRAJZ-T

ISL80101 Series 6 V 1 A Surface Mount High Performance Linear Regulator - DFN-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80101AIRAJZ-T - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Dropout Voltage-Max: 212mV
Output Current-Max: 1A
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,700.00
USD
Quantity
Unit Price
6,000+
$0.95
Product Variant Information section