text.skipToContent text.skipToNavigation

Manufacturer Part #

L4931CD33-TR

L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
STMicroelectronics L4931CD33-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.6V
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 3mV
Current - Limit: 300mA
Line Regulation: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000+
$0.52
Product Variant Information section