text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L09ABZ

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1403
Product Specification Section
STMicroelectronics L78L09ABZ - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 80mV
Line Regulation: 225mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The L78L09ABZ is a three terminal positive voltage regulator with an output voltage of 9 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in through hole TO-92-3 package.

These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
23
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.39
USD
Quantity
Unit Price
200
$0.104
500
$0.102
2,000
$0.0982
5,000
$0.0961
20,000+
$0.0909
Product Variant Information section