text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L12ABZ

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L12ABZ - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 12V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Surface Mount
Features & Applications

The L78L12ABZ is a three terminal positive voltage regulator with an output voltage of 12 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in through hole TO-92-3 package.

These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
10,000
$0.10
12,500
$0.0998
37,500+
$0.0965
Product Variant Information section