text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L15ABUTR

L78L Series 15 V 100 mA Fixed Surface Mount Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics L78L15ABUTR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 150mV
Line Regulation: 300mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The L78L15ABUTR is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection

View the Complete family of L78L15 Linear Regulators

Pricing Section
Global Stock:
20,000
USA:
20,000
25,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$350.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
12,500
$0.136
25,000+
$0.133
Product Variant Information section