text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L18CD13TR

L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1548
Product Specification Section
STMicroelectronics L78L18CD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 18V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 120µV
Load Regulation: 170mV
Line Regulation: 320mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
10,000
$0.0995
12,500
$0.099
37,500+
$0.0957
Product Variant Information section