text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L33ABUTR

L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
STMicroelectronics L78L33ABUTR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 2V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.102
37,500+
$0.0984
Product Variant Information section