Manufacturer Part #
LD1117S18CTR
LD1117 Series 1300 mA 1.8 V Fixed Output Positive Voltage LDO Regulator- SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD1117S18CTR - Product Specification
STMicroelectronics LD1117S18CTR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 1300mA |
| Rated Power: | 12W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 10mA |
| No. of Outputs: | Single |
| Output Noise: | 100µV |
| Load Regulation: | 30mV |
| Line Regulation: | 30mV |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The LD1117S18CTR is a low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5.0 V. The 2.85 V type is ideal for SCSI-2 lines active termination. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220.
The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25 °C.
Features:
- Low dropout voltage (1 V typ.)
- 2.85 V device performances are suitable for SCSI-2 active termination
- Output current up to 800 mA
- Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
- Adjustable version availability (VREF = 1.25 V)
- Internal current and thermal limit
- Available in ±1 % (at 25 °C) and 2 % in full temperature range
- Supply voltage rejection: 75 dB (typ.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
10,000
$0.145
12,500+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount