text.skipToContent text.skipToNavigation

Manufacturer Part #

LD29080DT25R

LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD29080DT25R - Technical Attributes
Attributes Table
Input Voltage-Max: 13V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.7V
Output Current-Max: 800mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.42
5,000
$0.415
7,500+
$0.41
Product Variant Information section