text.skipToContent text.skipToNavigation

Manufacturer Part #

LD29300P2MTR

LD29300 Series 3 A Adjustable Output LDO Voltage Regulator - P2PAK-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
STMicroelectronics LD29300P2MTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 14V
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 45mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 0.2%
Current - Limit: 4.5A
Line Regulation (%): 0.06%
Mounting Method: Surface Mount
Features & Applications

The LD29300P2MTR is a high current, high accuracy, low-dropout voltage regulator series. These regulators feature 400 mV dropout voltage and very low ground current.

Designed for high current loads, these devices are also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, Series power supply for monitors, Series power supply for VCRs and TVs, Computer systems and Battery powered systems.

Features:

  • Very low dropout voltage (Typ. 0.4 at 3 A)
  • Guaranteed output current up to 3 A
  • Fixed voltage with ± 1 % tolerance at 25 °C
  • Internal current and thermal limit
  • Logic controlled electronic shutdown available in PPAK
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$0.66
2,000
$0.65
3,000
$0.645
5,000+
$0.63
Product Variant Information section