Manufacturer Part #
LD39020DTPU31R
LD39020 Series 200 mA 3.1 V High Accuracy Linear Regulator IC - DFN-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:DFN-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD39020DTPU31R - Product Specification
STMicroelectronics LD39020DTPU31R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.1V |
| Dropout Voltage-Max: | 350mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 40µA |
| No. of Outputs: | Single |
| Output Noise: | 45µV |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,000
$0.113
6,000
$0.111
8,000
$0.11
20,000
$0.109
30,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount