text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39050PUR

LD39050 Series 2.5V 500 mA Fixed Surface Mount Voltage Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2506
Product Specification Section
STMicroelectronics LD39050PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.8V/4.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 200µA
No. of Outputs: 1
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,136
USA:
2,136
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
15
$0.97
75
$0.905
300
$0.85
1,500+
$0.785