text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK120C31R

LDK120 Series 200 mA 3.1 V Fixed Output LDO Linear Voltage Regulator - SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1340
Product Specification Section
STMicroelectronics LDK120C31R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.1V
Dropout Voltage-Max: 300mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 148µV
Load Regulation (%): 0.006%
Line Regulation (%): 0.05%
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section