text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK320AM15R

LDK320 Series 1.5V 200 mA High Accuracy and High PSRR Voltage Regulator-SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK320AM15R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.35V
Output Current-Max: 0.2A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Single
Output Noise: 63µV
Load Regulation (%): 0.001%
Current - Limit: 0.33A
Line Regulation (%): 0.001%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$426.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
15,000+
$0.136
Product Variant Information section