text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL112DR

LDL112 Series 5.5 V 1.2 A Surface Mount Low Quiescent Current LDO - SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
STMicroelectronics LDL112DR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 400µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 20mV
Current - Limit: 2A
Line Regulation (%): 0.1%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.99
Product Variant Information section