text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL212PVR

LDL212 Series 18 V 1.2 A Adj. High PSRR Low Drop Linear Regulator IC - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDL212PVR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 250µA
No. of Outputs: 1
Output Noise: 60µV
Current - Limit: 2A
Line Regulation (%): 0.002%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,002.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.162
Product Variant Information section