text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2931D2T-5.0R4G

LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Voltage Regulator- D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2931D2T-5.0R4G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 700µV
Load Regulation: 14mV
Line Regulation: 4mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$448.00
USD
Quantity
Unit Price
800
$0.28
2,400
$0.275
8,000
$0.27
12,000+
$0.265
Product Variant Information section