text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2931T-5.0G

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi LM2931T-5.0G - Technical Attributes
Attributes Table
Input Voltage-Min: 14V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 700µV
Load Regulation: 50mV
Line Regulation: 30mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The LM2931 series consists of positive fixed and adjustable output low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices are capable of supplying output currents in excess of 100 mA and feature a low bias current of 0.4 mA at 10 mA output.

This series also includes internal current limiting, thermal shutdown, and additionally, is able to withstand temporary power-up with mirror-image insertion. Due to the low dropout voltage and bias current specifications, the LM2931 series is ideally suited for battery powered industrial and consumer equipment where an extension of useful battery life is desirable. The 'C' suffix adjustable output regulators feature an output inhibit pin which is extremely useful in microprocessor-based systems.

Features:

  • Input−to−Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • −50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror−Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5−Lead TO−220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP−8, D2PAK and DPAK Packages
  • High Accuracy (±2.5%) Reference (LM2931AC) Available
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Applications:

  • Battery Powered Consumer Products
  • Hand−held Instruments
  • Camcorders and Cameras
Pricing Section
Global Stock:
2,850
USA:
2,850
On Order:
0
Factory Stock:Factory Stock:
64,550
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
250
$0.23
1,000
$0.225
2,500
$0.22
10,000+
$0.21
Product Variant Information section