text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33269ST-3.3T3G

MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC33269ST-3.3T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.35V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 20mA
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 800mA
Line Regulation (%): 0.3%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The MC33269ST-3.3T3G is a fixed and adjustable low dropout positive voltage regulator with a medium current of 800 mA, available in a SOT-223-3 package.

The regulator consists of a 1.0 V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown.

Features:

  • 3.3 V, 5.0 V, 12 V and Adjustable Versions
  • 2.85 V version available as MC34268
  • Space Saving DPAK, SO-8 and SOT-223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

View the List of available MC33269 Series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$720.00
USD
Quantity
Unit Price
4,000
$0.18
8,000
$0.177
12,000
$0.176
16,000
$0.175
20,000+
$0.173
Product Variant Information section