text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29312WT

MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29312WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 1000mV
Output Current-Max: 3A
Rated Power: 50W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 1%
Current - Limit: 3.8A
Line Regulation (%): 0.5%
Package Style:  TO-220-5
Mounting Method: Through Hole
Features & Applications

The MIC29312WT is a high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super ßeta PNP™ process.

The MIC29312WT is available in two versions: the three-pin fixed output MIC29310 and the five pin adjustable output voltage MIC29312. All versions are fully protected against over current faults, reversed input polarity, reversed lead insertion, over temperature operation, and positive and negative transient voltage spikes.

A TTL compatible enable (EN) control pin supports external on/off control. If on/off control is not required, the device may be continuously enabled by connecting EN to IN. The MIC29310/2 is available in the standard three and five pin TO-220 package with an operating junction temperature range of 0°C to +125°C.

Key Features :

  • Fast transient response
  • 3 A current over full temperature range
  • 600 mV dropout voltage at full load
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • “Zero” current shutdown mode (MIC29312)
  • Fixed voltage and adjustable versions

Applications :

  • Pentium™ and Power PC™ processor supplies
  • High-efficiency “green” computer systems
  • High-efficiency linear power supplies
  • High-efficiency switching supply post regulator
  • Battery-powered equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$437.50
USD
Quantity
Unit Price
10
$1.82
30
$1.80
100
$1.77
200
$1.75
500+
$1.71
Product Variant Information section