text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2941AWU

MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip MIC2941AWU - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.25A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 240µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 0.2%
Current - Limit: 3.5A
Line Regulation (%): 0.5%
Package Style:  TO-263-5 (D2PAK5)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
50
Total
$672.00
USD
Quantity
Unit Price
50
$1.96
150
$1.93
250
$1.92
1,000
$1.89
1,500+
$1.87
Product Variant Information section