text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37101-1.5YM

MIC37101 Series 1.5 V Fixed Output 1A Low Voltage µCap LDO Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37101-1.5YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1045
Multiple Of:
95
Total
$945.73
USD
Quantity
Unit Price
95
$0.94
285
$0.915
475
$0.905
1,900
$0.88
2,850+
$0.865
Product Variant Information section