Manufacturer Part #
MIC49300-0.9WR
MIC49300 Series 0.9 V Fixed Output 3 A SMT Dual Input LDO Regulator - SPAK-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SPAK-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC49300-0.9WR - Technical Attributes
| Input Voltage-Min: | 1.4V |
| Input Voltage-Max: | 6.5V |
| Output Voltage Fixed: | 0.9V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 3A |
| Package Style: | SPAK-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC49300-0.9WR is a high-bandwidth, low-dropout, 3.0 A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response.
The MIC49300 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 V to 6.5 V and the bias supply requires between 3 V and 6.5 V for proper operation. The MIC49300 offers fixed output voltages from 0.9 V to 1.8 V and adjustable output voltages down to 0.9 V. The MIC49300 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49300 is available in a 5-pin S-Pak. It operates over a junction temperature range of –40°C to +125°C.
Features:
- Input Voltage Range:
- VIN: 1.4 V to 6.5 V
- VBIAS: 3.0 V to 6.5 V
- Stable with 1 µF ceramic capacitor
- ±1% initial tolerance
- Maximum dropout voltage (VIN-VOUT) of 500 mV over temperature
- Adjustable output voltage down to 0.9 V
- Ultra fast transient response (Up to 10 MHz bandwidth)
- Excellent line and load regulation specifications
- Logic controlled shutdown option
- Thermal shutdown and current limit protection
- Power S-Pak package
- Junction temperature range: –40°C to 125°C
Applications:
- Graphics processors
- PC Add-In Cards
- Microprocessor core voltage supply
- Low voltage digital ICs
- High Efficiency Linear power supplies
- SMPS post regulators
Available Packaging
Package Qty:
48 per Tube
Package Style:
SPAK-5
Mounting Method:
Surface Mount