text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5235-5.0YM5-TR

MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5235-5.0YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Rated Power: 0.425W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 0.04%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.172
Product Variant Information section