text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ20056GJ-33-AEC1-Z

MPQ20056 Series 250 mA 3.3 V Fixed Output LDO Linear Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ20056GJ-33-AEC1-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 200mV
Output Current-Max: 250mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,025.00
USD
Quantity
Unit Price
3,000+
$0.675
Product Variant Information section