text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP114ASN080T1G

NCP114 Series 0.8 V 300 mA SMT Fixed CMOS Low Dropout Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP114ASN080T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.8V
Output Current-Max: 0.3A
Tolerance (%): ±1%
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 28mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
3,000
$0.0316
9,000
$0.0308
15,000
$0.0305
60,000
$0.0296
90,000+
$0.029
Product Variant Information section