text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161BMX280TBG

450MA NON-ACTIVE DISCH

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP161BMX280TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 0.29V
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: 1
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$710.10
USD
Quantity
Unit Price
3,000
$0.0802
6,000
$0.0789
12,000
$0.0776
15,000
$0.0772
45,000+
$0.0747
Product Variant Information section