text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP176BMX280TCG

LDO 500 MA 2.8V HZ

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP176BMX280TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.7V to 3.6V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 190mV
Output Current-Max: 500mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 90µA
Load Regulation: 5mV
Current - Limit: 750mA
Package Style:  XDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$861.30
USD
Quantity
Unit Price
3,000
$0.0984
6,000
$0.0967
9,000
$0.0957
15,000
$0.0946
30,000+
$0.092
Product Variant Information section