text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3335ADM330R2G

NCP3335 Series 3.3 V 500 mA High Accuracy Positive Fixed Low Dropout Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2543
Product Specification Section
onsemi NCP3335ADM330R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1430mV
Output Current-Max: 500mA
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications
 

The NCP3335ADM330R2G is a high performance, low dropout regulator with 3.3 V output voltage. With accuracy of ±0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 µF. The NCP3335ADM330R2G also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCP3335ADM330R2G offers reverse bias protection.

The NCP3335ADM330R2G Features:

  • 1 µA typ supply current in shutdown mode reduces power consumption
  • Noise bypass capacitor connected to ground provides stability at minimum load current
  • Sub 2% output accuracy over ILoad & TA = 0~85°C for tight tolerance applications
  • NCP3335ADM330R2G is offered in a Micro8 package
Pricing Section
Global Stock:
8,000
USA:
8,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,160.00
USD
Quantity
Unit Price
4,000+
$0.54