text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP606MN50T2G

NCP606 Series 500 mA 5 V CMOS LDO Regulator with/without Enable - DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi NCP606MN50T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 470mV
Output Current-Max: 500mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.51
6,000+
$0.50
Product Variant Information section