text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV47701PDAJR2G

NCV47701 Series 5 V to 20 V 350 mA Adjustable Low Dropout Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NCV47701PDAJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Range: 5V to 20V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.35A
Tolerance (%): ±3%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 150µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.14%
Current - Limit: 0.4A
Line Regulation (%): 0.1%
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Unit Price
2,500+
$0.86
Product Variant Information section