text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV5501DT50RKG

NCV5501 Series 500 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV5501DT50RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.25V/5V
Dropout Voltage-Max: 700mV
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,730
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.48
5,000
$0.475
7,500+
$0.47
Product Variant Information section