text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8560SN180T1G

NCV8560 Series 150 mA 1.8 V Fixed Output LDO Voltage Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8560SN180T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Output Current-Max: 150mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NCV8560 provides 150 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the DFN6, 3x3 and TSOP-5 packages.

Features :

  • Output Voltage Options:
    • Adjustable, 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V
  • Ultra-Low Dropout Voltage of 150 mV at 150 mA
  • Adjustable Output by External Resistors from 5.0 V down to 1.250 V
  • Fast Enable Turn-on Time of 15 µs
  • Wide Supply Voltage Range Operating Range
  • Excellent Line and Load Regulation
  • High Accuracy up to 1.5% Output Voltage Tolerance over All Operating Conditions
  • Typical Noise Voltage of 50 µVrms without a Bypass Capacitor
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb-Free Package is Available

Applications:

  • SMPS Post-Regulation
  • Hand-held Instrumentation
  • Noise Sensitive Circuits – VCO, RF Stages, etc
  • Camcorders and Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section